
* Images are for reference only
MM204F1M00TKRTR3K0
Extended
- Manufacturer
- Firstohm(First Resistor & Condenser)
- MFR.Part #
- MM204F1M00TKRTR3K0
- JLCPCB Part #
- C233066
- Package
- MELF-0204
- Description
- -55℃~+125℃ 1MΩ 200V 250mW Metal Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 462
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0194
500+
$0.0153
3000+
$0.0131
6000+
$0.0118
24000+
$0.0106
51000+
$0.0100
Related Products
Welcome back, may I help you?