
* Images are for reference only
MM204F2K20TKRTR3K0
Extended
- Manufacturer
- Firstohm(First Resistor & Condenser)
- MFR.Part #
- MM204F2K20TKRTR3K0
- JLCPCB Part #
- C233010
- Package
- MELF
- Description
- -55℃~+125℃ 2.2kΩ 200V 250mW Metal Film Resistor ±1% ±50ppm/℃ MELF Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 467
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0152
3000+
$0.0130
6000+
$0.0116
24000+
$0.0105
51000+
$0.0099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?