
* Images are for reference only
2326784-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2326784-1
- JLCPCB Part #
- C18221639
- Package
- Push-Pull,P=2.2mm
- Description
- -40℃~+105℃ 2 32P 4A Tin 弯插,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 412
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 409
In-stock Item Pricing
Qty Unit Price
1+
$2.1829
10+
$1.9122
45+
$1.6029
90+
$1.4306
495+
$1.3516
990+
$1.3178
Welcome back, may I help you?