
* Images are for reference only
HC-QB-2*18AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-QB-2*18AW-05
- JLCPCB Part #
- C48391405
- Package
- Push-Pull,P=2.2mm
- Description
- -40℃~+105℃ 15.8mm 18 18.3mm 2 2.2mm 2x18P 36P 3A 500V Brass PBT Right Angle Tin UL94V-0 Push-Pull,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 316
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 315
In-stock Item Pricing
Qty Unit Price
1+
$2.5617
10+
$2.1677
60+
$1.9217
120+
$1.6692
480+
$1.5551
1020+
$1.5052
Related Products