
* Images are for reference only
2301835-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2301835-2
- JLCPCB Part #
- C5164286
- Package
- Plugin
- Description
- -55℃~+105℃ 1.5A 2 25P Black Male Standard D-Sub Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$7.6053
10+
$6.7338
50+
$6.2038
100+
$5.7592
Related Products
Welcome back, may I help you?