
* Images are for reference only
2322347-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2322347-2
- JLCPCB Part #
- C5172987
- Package
- P=2.5mm
- Description
- -40℃~+105℃ 2 Brown Glass-Fiber Reinforced PBT Locking Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1170
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$1.3100
10+
$1.0933
30+
$0.9761
100+
$0.8413
500+
$0.7465
1170+
$0.7193
Related Products
Welcome back, may I help you?