
* Images are for reference only
2291392-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2291392-1
- JLCPCB Part #
- C5274968
- Package
- Plugin
- Description
- -40℃~+105℃ 1 50Ω 6GHz 800V Bent tip Connector Male Pin SMB Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.1261
10+
$0.9408
30+
$0.8377
200+
$0.7234
400+
$0.6718
1000+
$0.6493
Related Products
Welcome back, may I help you?