
* Images are for reference only
228CB0109
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0109
- JLCPCB Part #
- C52120758
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+85℃ 1.1kV 8uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.4227
10+
$1.1936
50+
$1.0678
100+
$0.9243
500+
$0.8614
1000+
$0.8339
Welcome back, may I help you?