
* Images are for reference only
DHC400M686N254S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHC400M686N254S1AA
- JLCPCB Part #
- C49309221
- Package
- Plugin,D18xL25mm
- Description
- -40℃~+105℃ 18mm 2000hrs@105℃ 25mm 400V 435mA@120Hz 68uF 7.5mm ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.5806
10+
$0.4648
50+
$0.4133
100+
$0.3522
500+
$0.3233
1000+
$0.3072
Related Products