
* Images are for reference only
228CB0066
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0066
- JLCPCB Part #
- C52120720
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 35uF 900V ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 31
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$2.6194
10+
$2.2452
31+
$2.0114
93+
$1.7710
496+
$1.6630
992+
$1.6162
Welcome back, may I help you?