
* Images are for reference only
228CB0043
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0043
- JLCPCB Part #
- C51953344
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 110uF 800V ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2098
10+
$4.5066
32+
$4.0888
96+
$3.6662
496+
$3.4711
992+
$3.3840
Welcome back, may I help you?