* Images are for reference only
VJ0603A101JXJCW1BC
- Manufacturer
- VISHAY INTERTECHNOLOGIES
- MFR.Part #
- VJ0603A101JXJCW1BC
- JLCPCB Part #
- C2193533
- Package
- 0603
- Description
- Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100pF 16volts C0G 5%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part VJ0603A101JXJCW1BC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
VJ0603A101JXJCW1BC technical specifications, attributes, and parameters.
VJ0603A101JXJCW1BC symbol, PCB footprint from the free EasyEDA PCB design tool.
VJ0603A101JXJCW1BC datasheets or manufacturer documentation.
Datasheet: VJ0603A101JXJCW1BC Datasheet (PDF)
Minimum: 1549
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CMF556K1900FHEK
VISHAY INTERTECHNOLOGIES
$0.9435
-
VS-MBRS130L-M3/5BT
VISHAY INTERTECHNOLOGIES
$0.1748
-
CRCW0805243KFKEA
VISHAY INTERTECHNOLOGIES
$0.0068
-
TNPW0402200RBEED
VISHAY INTERTECHNOLOGIES
$0.2762
-
CRCW060330K9FKEAHP
VISHAY INTERTECHNOLOGIES
$0.0216
-
SIP32434ADN-T1E4
VISHAY INTERTECHNOLOGIES
$0.0365