
* Images are for reference only
X5521FV-2x06-C85D30-1150
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X5521FV-2x06-C85D30-1150
- JLCPCB Part #
- C21262098
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2x6P 3A 3mm 8.5mm Brass Round Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 394
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 392
In-stock Item Pricing
Qty Unit Price
1+
$0.7928
10+
$0.6430
30+
$0.5672
100+
$0.4931
500+
$0.4480
1000+
$0.4254
Related Products
Welcome back, may I help you?