
* Images are for reference only
X6511WV-16H-C60D30
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6511WV-16H-C60D30
- JLCPCB Part #
- C5223494
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x16P 2.54mm 2.54mm 2.5mm 250V 32P 3A Black Brass Gold Pin Header 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2805
50+
$0.2230
150+
$0.1983
500+
$0.1606
2000+
$0.1469
4000+
$0.1387
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?