
* Images are for reference only
LM4128AMFX-3.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4128AMFX-3.0/NOPB
- JLCPCB Part #
- C2157739
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100uA 20mA 285uVp-p 3.4V~5.5V 3V 75ppm/℃ Fixed Series ±0.1% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$2.8908
10+
$2.4536
30+
$2.1794
100+
$1.9003
500+
$1.7729
1000+
$1.7180
Related Products
Welcome back, may I help you?