
* Images are for reference only
REF02CESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- REF02CESA+T
- JLCPCB Part #
- C2157455
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1.6mA 12uVp-p 21mA 5V 65ppm/℃ 8V~30V Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3832
200+
$1.3094
500+
$1.2645
1000+
$1.2405
Related Products
Welcome back, may I help you?