
* Images are for reference only
MAX3243ECAI+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3243ECAI+T
- JLCPCB Part #
- C56770
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 235Kbps 3 3V~5.5V 5 Transceiver Yes SSOP-28-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.8284
10+
$1.5619
30+
$1.3939
100+
$1.2227
500+
$1.1452
1000+
$1.1113
Related Products
Welcome back, may I help you?