
* Images are for reference only
LM4030AMFX-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4030AMFX-2.5/NOPB
- JLCPCB Part #
- C2157403
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 105uVp-p 120uA 120uA 2.5V 20ppm/℃ 30mA Fixed Parallel ±0.05% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2111
10+
$3.5960
30+
$3.2298
100+
$2.8604
500+
$2.6886
1000+
$2.6131
Related Products
Welcome back, may I help you?