
* Images are for reference only
MAX6167AESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6167AESA+T
- JLCPCB Part #
- C2157389
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 120uA 4.5V 4.7V~12.6V 55uVp-p 55uVrms 5mA 5ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4777
200+
$1.7336
500+
$1.6725
1000+
$1.6420
Related Products
Welcome back, may I help you?