
* Images are for reference only
LM4132AMFX-2.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4132AMFX-2.0/NOPB
- JLCPCB Part #
- C2157325
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100uA 190uVp-p 2.048V 2.448V~5.5V 20mA 20ppm/℃ Fixed Series ±0.05% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8535
200+
$1.8784
500+
$1.8122
1000+
$1.7799
Related Products
Welcome back, may I help you?