
* Images are for reference only
LM4132DMFX-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4132DMFX-2.5/NOPB
- JLCPCB Part #
- C2157255
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100uA 2.5V 2.9V~5.5V 20mA 20ppm/℃ 240uVp-p Fixed Series ±0.4% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.9763
10+
$2.9069
30+
$2.8601
100+
$2.8149
Related Products
Welcome back, may I help you?