
* Images are for reference only
LM4040CIM3X-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4040CIM3X-5.0/NOPB
- JLCPCB Part #
- C2156543
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 100ppm/℃ 15mA 35uVrms 5V 74uA 74uA Fixed Parallel ±0.5% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.9034
10+
$0.7324
30+
$0.6469
100+
$0.5614
500+
$0.5114
1000+
$0.4840
Related Products
Welcome back, may I help you?