
* Images are for reference only
ITS4200SMEO
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ITS4200SMEO
- JLCPCB Part #
- C2150211
- Package
- SOT-223-4
- Description
- -40℃~+125℃ 1 11V~45V 150mΩ 700mA Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Over Temperature Protection SOT-223-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$1.4946
10+
$1.2485
30+
$1.1134
100+
$0.9197
500+
$0.8530
1000+
$0.8212
Welcome back, may I help you?