
* Images are for reference only
2220B224K631NT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- 2220B224K631NT
- JLCPCB Part #
- C3037693
- Package
- 2220
- Description
- 220nF 630V X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1104
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1103
In-stock Item Pricing
Qty Unit Price
1+
$0.3461
50+
$0.2771
150+
$0.2475
500+
$0.2106
2500+
$0.1942
5000+
$0.1843
Related Products
Welcome back, may I help you?