
* Images are for reference only
2216R30507R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 2216R30507R00
- JLCPCB Part #
- C2887197
- Package
- Plugin,D5xL7mm
- Description
- -55℃~+105℃ 220uF 2mm 5mm 6.3V 7mm ±20% 插件,D5xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6316
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6271
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
50+
$0.0569
150+
$0.0535
1000+
$0.0435
2000+
$0.0415
5000+
$0.0405
Related Products
Welcome back, may I help you?