
* Images are for reference only
22142044
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22142044
- JLCPCB Part #
- C3322881
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+80℃ 1 2.54mm 2.5A 250V 4P 7.9mm Brass Square Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3925
Minimum: 1
Full Reel: 288
$0.01
Add To List
Available Order Qty: 3925
In-stock Item Pricing
Qty Unit Price
1+
$0.4559
10+
$0.3448
30+
$0.3061
288+
$0.2594
576+
$0.2369
864+
$0.2240
Related Products
Welcome back, may I help you?