
* Images are for reference only
0010894207
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0010894207
- JLCPCB Part #
- C5457524
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 20P Black Copper alloy Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 840
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3526
200+
$7.3243
500+
$7.0781
840+
$6.9575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?