* Images are for reference only
MMA02040C2801FB300
- Manufacturer
- VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
- MFR.Part #
- MMA02040C2801FB300
- JLCPCB Part #
- C2119711
- Package
- 0204
- Description
- 2.8 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MMA02040C2801FB300 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MMA02040C2801FB300 technical specifications, attributes, and parameters.
MMA02040C2801FB300 symbol, PCB footprint from the free EasyEDA PCB design tool.
MMA02040C2801FB300 datasheets or manufacturer documentation.
Datasheet: MMA02040C2801FB300 Datasheet (PDF)
Minimum: 833
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
NTCS0805E4104JMT
Vishay Beyschlag/Draloric/BC Components
$0.0365
-
CCF5557K6FKE36
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$0.0365
-
MFU1206FF01000P100
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$0.672
-
NTCS0805E3104HMT
Vishay Beyschlag/Draloric/BC Components
$0.54
-
PTS0603M1B100RP100
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$6.345