
* Images are for reference only
2210631013R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 2210631013R00
- JLCPCB Part #
- C5455531
- Package
- Plugin,D10xL13mm
- Description
- -55℃~+105℃ 10mm 13mm 220uF 5mm 63V ±20% Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3576
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3576
In-stock Item Pricing
Qty Unit Price
1+
$0.3851
10+
$0.3013
30+
$0.2642
100+
$0.2207
500+
$0.1998
1000+
$0.1885
Related Products
Welcome back, may I help you?