
* Images are for reference only
2210631012TR
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 2210631012TR
- JLCPCB Part #
- C19270531
- Package
- SMD,D10xL12mm
- Description
- -55℃~+105℃ 10mm 12mm 220uF 3A@100kHz 63V ±20% SMD,D10xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.4178
10+
$0.3323
30+
$0.2952
100+
$0.2501
400+
$0.2291
800+
$0.2178
Related Products
Welcome back, may I help you?