
* Images are for reference only
2210350810R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 2210350810R00
- JLCPCB Part #
- C5243827
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10mm 2000hrs@105℃ 220uF 35V 8mm ±20% SMD,D8xL10.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 317
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.2225
50+
$0.1738
150+
$0.1529
500+
$0.1210
2500+
$0.1094
5000+
$0.1025
Related Products
Welcome back, may I help you?