
* Images are for reference only
2199230-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2199230-3
- JLCPCB Part #
- C590859
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 4.2mm 67P Female M.2-B Key Surface Mount, Right Angle With post SMD,P=0.5mm,卧贴 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1822
In-stock Item Pricing
Qty Unit Price
1+
$1.4934
10+
$1.2663
30+
$1.1422
100+
$1.0021
500+
$0.9392
1000+
$0.9118
Related Products
Welcome back, may I help you?