
* Images are for reference only
KH-2.0PH180-3X4P-L8.7
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-2.0PH180-3X4P-L8.7
- JLCPCB Part #
- C20610366
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2.8mm 2mm 2mm 2mm 3 3.9mm 3x4P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
50+
$0.0524
150+
$0.0516
500+
$0.0508
Related Products
Welcome back, may I help you?