
* Images are for reference only
5.0SMDJ70A
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 5.0SMDJ70A
- JLCPCB Part #
- C20599614
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 113V 44.2A@10/1000us 5kW@10/1000us 5uA 70V 86V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4303
10+
$0.3372
30+
$0.2955
100+
$0.2457
500+
$0.2232
1000+
$0.2104
Related Products
Welcome back, may I help you?