
* Images are for reference only
IS62WV6416BLL-55TI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV6416BLL-55TI-TR
- JLCPCB Part #
- C20543175
- Package
- 44-TSOP II
- Description
- -40℃~+85℃ 15mA 15uA 1Mbit 2.5V~3.6V 55ns Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3410
200+
$1.7325
500+
$1.6745
1000+
$1.6454
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?