
* Images are for reference only
TCKOJ475STLSR4K0
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- TCKOJ475STLSR4K0
- JLCPCB Part #
- C20515088
- Package
- -
- Description
- -55℃~+125℃ 4.7uF 4Ω 6.3V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 139
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
2000+
$0.0259
5000+
$0.0250
10000+
$0.0246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?