
* Images are for reference only
TCKIV225CTLSR1K0
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- TCKIV225CTLSR1K0
- JLCPCB Part #
- C20505969
- Package
- -
- Description
- -55℃~+125℃ 1Ω 2.2uF 35V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5783
200+
$0.2310
500+
$0.2229
1000+
$0.2197
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?