
* Images are for reference only
74ALVCH162373ZQLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74ALVCH162373ZQLR
- JLCPCB Part #
- C20494998
- Package
- 56-BGA Microstar Junior (7x4.5)
- Description
- -40℃~+85℃ 1.1ns 1.1ns 1.65V~3.6V 12mA 12mA 16 40uA 4ns 74ALVCH D Latch Tri-State 56-BGA Microstar Junior (7x4.5) Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1454
200+
$2.8524
500+
$2.7560
1000+
$2.7095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?