
* Images are for reference only
IS61C632A-7TQ-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61C632A-7TQ-TR
- JLCPCB Part #
- C20477380
- Package
- 100-TQFP (14x20)
- Description
- 0℃~+70℃ 160mA 1Mbit 3.135V~3.63V 45mA 7ns Auto power-down function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2926
200+
$2.5119
500+
$2.4284
800+
$2.3867
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61C632A-6TQI-TR
ISSI(Integrated Silicon Solution)
$6.6973

IS61LV12824-10TQI-TR
ISSI(Integrated Silicon Solution)
$21.3301

IS61LF25636A-7.5TQI-TR
ISSI(Integrated Silicon Solution)
$35.5437

IS61LPS102418A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$46.4392

IS61NLF51236-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$46.4392

IS61LPD102418A-200TQI-TR
ISSI(Integrated Silicon Solution)
$51.1739
Welcome back, may I help you?