
* Images are for reference only
TCMIC475ATLSR2K0
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- TCMIC475ATLSR2K0
- JLCPCB Part #
- C20474030
- Package
- -
- Description
- -55℃~+125℃ 16V 2Ω 4.7uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3049
1000+
$0.1217
2500+
$0.1177
5000+
$0.1156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?