This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61LV25616AL-10LQI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61LV25616AL-10LQI-TR
JLCPCB Part #
C20462228
Package
44-LQFP (10x10)
Description
-40℃~+85℃ 10ns 20mA 3.3V~3.63V 4Mbit Parallel Port (Parallel) 44-LQFP (10x10) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.8550
200+ $5.1298
500+ $4.9588
1500+ $4.8733

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons