
* Images are for reference only
SK86LQ-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SK86LQ-TP
- JLCPCB Part #
- C20455276
- Package
- DO-214AB (SMC)
- Description
- -55℃~+150℃ 1 Independent 100uA@60V 150A 60V 700mV@8A 8A DO-214AB (SMC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3487
10+
$0.2775
30+
$0.2470
100+
$0.2089
500+
$0.1919
1000+
$0.1818
Related Products
Welcome back, may I help you?