
* Images are for reference only
2170088-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2170088-1
- JLCPCB Part #
- C2904641
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 1 20P Surface Mount, Right Angle、Socket ZSFP+ SMD,P=0.8mm,卧贴 Optical Module Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 149
In-stock Item Pricing
Qty Unit Price
1+
$0.9618
10+
$0.7910
30+
$0.7040
100+
$0.6203
550+
$0.4882
1100+
$0.4608
Related Products
Welcome back, may I help you?