
* Images are for reference only
MAX20002ATPB/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20002ATPB/V+T
- JLCPCB Part #
- C2072741
- Package
- TQFN-20-EP(5x5)
- Description
- -40℃~+125℃@(TJ) 1 1V~10V 2.2MHz 2A 3.5V~36V Adjustable Buck Buck Built-in Yes TQFN-20-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5513
200+
$1.7611
500+
$1.7001
1000+
$1.6696
Related Products
Welcome back, may I help you?