
* Images are for reference only
MAX3232EETE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3232EETE+
- JLCPCB Part #
- C143433
- Package
- TQFN-16-EP(5x5)
- Description
- -40℃~+85℃ 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV TQFN-16-EP(5x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1035
10+
$5.2807
30+
$4.7793
100+
$4.3583
500+
$4.3052
Related Products