
* Images are for reference only
MAX704CSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX704CSA+T
- JLCPCB Part #
- C2070233
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 140ms 4.4V Active Low Backup Battery Switching Push-pull SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4108
200+
$4.0297
500+
$3.8875
1000+
$3.8181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX704RCSA+T
Analog Devices Inc./Maxim Integrated
$8.5325

MAX704SCSA+T
Analog Devices Inc./Maxim Integrated
$10.4302

MAX764CSA+T
Analog Devices Inc./Maxim Integrated
$3.0154

MAX795TCSA+
Analog Devices Inc./Maxim Integrated
$10.6951

TLC7701IDG4
Texas Instruments
$1.2097

MAX709RCSA+
Analog Devices Inc./Maxim Integrated
$2.4388
Welcome back, may I help you?