
* Images are for reference only
DS1135Z-8+T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1135Z-8+T&R
- JLCPCB Part #
- C7458290
- Package
- SOIC-8
- Description
- -40℃~+85℃ 4.75V~5.25V 8ns SOIC-8 Time Delays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6655
200+
$5.8512
500+
$5.6557
1000+
$5.5595
Related Products

DS1135Z-6+T&R
Analog Devices Inc./Maxim Integrated
$4.2454

DS1135Z-25+T&R
Analog Devices Inc./Maxim Integrated
$9.2359

DS1135Z-12+T&R
Analog Devices Inc./Maxim Integrated
$6.8785

DS1100LZ-500+T
Analog Devices Inc./Maxim Integrated
$6.2983

DS1100LZ-150+T
Analog Devices Inc./Maxim Integrated
$13.4524

DS1100Z-35+
Analog Devices Inc./Maxim Integrated
$5.7550
Welcome back, may I help you?