
* Images are for reference only
216-223
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 216-223
- JLCPCB Part #
- C3217744
- Package
- -
- Description
- 1 12mm 18 6mm Red Single wire type Tin - E Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1605
50+
$0.1241
200+
$0.1059
500+
$0.0923
2000+
$0.0813
5000+
$0.0759
Related Products
Welcome back, may I help you?