
* Images are for reference only
216-204
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 216-204
- JLCPCB Part #
- C3218391
- Package
- -
- Description
- 1.5 14mm 16 3.5mm 8mm Black Single wire type - E Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.1600
50+
$0.1237
200+
$0.1055
500+
$0.0920
2000+
$0.0811
5000+
$0.0756
Related Products
Welcome back, may I help you?