
* Images are for reference only
10164228-0701A1RLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10164228-0701A1RLF
- JLCPCB Part #
- C20269583
- Package
- -
- Description
- -40℃~+125℃ 0.4mm 2 300mA 30V 70P Gold Surface Mount,Vertical - Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 5000
Total: $0.00
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.8573
10+
$0.8335
30+
$0.8192
100+
$0.8034
Welcome back, may I help you?